• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Chauvin Arnoux C.A 6543 Insulation tester 50 V, 1000 V 4 TΩ

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Megohm-Meter C.A 6543

  • CAT III 600V
  • Insulation test up to 4 TΩ
  • Micro-processor control
  • Data memory 128 kB
  • RS232 interface

Technical specifications

  • Data storage: 128 kB
  • Reading range - Insulation resistance: 2 kΩ to 4 TΩ
Product type

Insulation tester

Test voltage

50 V

1000 V

Reading type

Insulation resistance

Continuity testing

0.01 Ω - 40 Ω

Manufacturer's standards (no certificate)

Reading range - resistance

0.01 Ω - 400 kΩ

Interfaces

RS232

Power supply (details)

Built-in rechargeable battery

Dim

(L x W x H) 24 x 18.5 x 11 cm

Weight

3.4 kg

Display type

Digital (LCD)

Insulation resistance (max.)

4 TΩ

Reading category

CAT III 600 V

Width

18.5 cm

Height

11 cm

Length

24 cm

Documents & Downloads

Datasheet

Datasheet 102398 Chauvin Arnoux C.A 6543 Insulation tester 50 V, 1000 V 4 TΩ

User & Safety Instructions

User & Safety Instructions 102398 Chauvin Arnoux C.A 6543 Insulation tester 50 V, 1000 V 4 TΩ

Conformity certificate

Conformity certificate 102398 Chauvin Arnoux C.A 6543 Insulation tester 50 V, 1000 V 4 TΩ

Description

The gelandetauglichem Megohmmeter C.A 6543 with compact, housing offer you the best quality with regard to insulation testing. From a microprocessor-controlled devices have very advanced functions for insulation measurement (with 50 V to 1000 V up to 4 TΩ) and for the measurement of AC/DC voltage, check the continuity at 200 mA, for the measurement of resistance and capacitance. In addition, it also has a rechargeable battery, a memory and an RS232 connection to control the device via a PC.

This text is machine translated.

Features

  • Illuminated LC display
  • SMOOTH-Function (smoothing of the display values)
  • Programmable alarms
  • Micro-processor control
  • Terrains Housing
  • Data memory 128 kB
  • RS232 interface
  • Rechargeable battery

Scope of delivery

  • 2 Safety Leads
  • Shielded safety cable
  • 3 alligator clips
  • Black test probe
  • Power cable
  • User manual.