• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Chauvin Arnoux C.A 6555 Insulation tester 500 V, 1000 V, 2500 V, 5000 V, 10000 V, 15000 V 30 TΩ

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8,469.00 / piece)
€ 8,469.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

C.A 6555 Insulation tester 15kV

  • Insulation meter with test voltages of up to 15 kV for insulation tests up to 30 TΩ with optimum safety and accuracyWith 5 fixed and an adjustable test voltage from 40 V to 15 kV as well as step or ramp voltagesVarious test methods for the evaluation of insulation by non-destructive tests and for the examination for aging of insulation materialsAutomatic calculation of insulation quality parameters (DAR, PI, DD)Quick overview of the insulation quality: Graphic representation of the course of the insulation resistance and the test voltageIntegrated measured value storage and USB interface for DataView software for detailed evaluations and reports

Technical specifications

  • Variable test voltages:40 V - 10 000 V.3 voltage values can be pre-setSetting steps for voltage levels:Variable: 40 - 10 kV, steps: 40 V - 1 kV: 10 V.1 kV - 10 kV: 100 V.Ramp voltage:3 presets for initial voltage, final voltage, test durationSetting range for ramp voltage:40 - 1100 V / 500 - 10,000 V.Step voltage: Up to 10 levels pre-adjustable (voltage value and duration of each level)
Product type

Insulation tester

Test voltage

500 V

1000 V

2500 V

5000 V

10000 V

15000 V

Reading type

Insulation resistance

Manufacturer's standards (no certificate)

Reading range - resistance

10 kΩ - 25 TΩ

Interfaces

USB

IP54

Power supply (details)

90-360 V/50 - 60 Hz

Dim

(L x W x H) 33 x 17.4 x 40.6 cm

Weight

6 kg

Display type

Digital (LCD)

Insulation resistance (max.)

30 TΩ

Voltage reading range (max.)

2500 V AC

4000 V DC

Reading category

CAT IV 1000 V

Width

17.4 cm

Height

40.6 cm

Length

33 cm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2621437 Chauvin Arnoux C.A 6555 Insulation tester 500 V, 1000 V, 2500 V, 5000 V, 10000 V, 15000 V 30 TΩ

User & Safety Instructions

User & Safety Instructions 2621437 Chauvin Arnoux C.A 6555 Insulation tester 500 V, 1000 V, 2500 V, 5000 V, 10000 V, 15000 V 30 TΩ

Description

DescriptionInsulation meter up to 15,000 V.The insulation tester C.A 6555 is ideally suited for the insulation testing of devices in production, on-site commissioning, during regular tests or during the re-commissioning of systems in its housing suitable for the building site.The device is especially designed for electricity suppliers, plant manufacturers, installers, maintenance companies, research centers and infrastructure companies.The C.A 6555 meets the IEEE 43 standard. This requires that insulation tests be performed on 12 kV rotating machines with test voltages between 5 and 10 kV.Technical data and functions:Comprehensive measurement range: 10 kΩ to 25 TΩPre-set and adjustable test voltage: 40 V to 15 kVMaximum charging current 5 mALarge, illuminated LCD display with digital display, bar graph and curve graphics R(t)+u(t), i(t), i(u)Automatic calculation of: DAR / PI / DD / DR (ppm/V)Several test methods: Stepped, rampenic test voltage, "Burning" test, "Early Break" test or test with "I-limit"Filter to stabilize the measurement resultsConversion of R to a reference temperatureMemory for 80,000 measured values and real-time clockOptically isolated USB port for data transfer to computer and DataView ® protocol softwarePower supply: NiMH battery with external chargerComplies with IEC 61557 -1 -2INSTALLATION CATEGORY: IEC 61010 1000 V CATDimensions 406 x 330 x 174 mm; weight 6 kg

This text is machine translated.

Scope of delivery

  • 1 carrying case
  • 2 safety high-voltage lines with HS plug and HS alligator clip (red/blue
  • 3m)
  • 1 protected high-voltage safety line with HS plug with rear contact and HS alligator clip (black
  • 3m)
  • 1 protected high-voltage safety line with HS-plug and HS-plug with reverse contact (blue
  • 0.5 m)
  • 1 power connection cable 2m
  • 1 optical USB cable
  • 1 USB stick with operating instructions and DataView software

More interesting products

(*All information is plus legal VAT)