Image similar
Clamp meter adapter
4 mm plug
ISO standards
0.1 A
1200 A
0.5 %
(L x W x H) 45 x 216 x 111 mm
AC
CAT III 600 V
CAT IV 300 V
550 g
1 V
10 kHz
216 mm
111 mm
45 mm
Datasheet 2468258 Chauvin Arnoux C107 Clamp meter adapter Calibrated to (ISO standards) A/AC reading range: 0.1 - 1200 A
User & Safety Instructions 2468258 Chauvin Arnoux C107 Clamp meter adapter Calibrated to (ISO standards) A/AC reading range: 0.1 - 1200 A
The necessary accessories are required to use the article as described.