
Highlights & Details
C.A 6161 machine tester
- Multifunctional test device for testing the electrical safety of machines, control cabinets and electrical devices with HV testing up to 3 kVVery easy to use thanks to express command buttons, color touch display, help screens with connection images, large measurement memory, ...Latest communication: USB-interface or remote access via WLAN for using the accompanying Machine Tester-Transfer softwareAutomatic and user-defined test sequences, expandable by test instructions with text or imageConfigure user-defined visual inspections to meet the specific features of each test specimenWide range of additional functions for other applications (Zs, Zi, RISO, RCD, W, Current via clamp, direct and differential leakage current measurement, ...)Practical optional accessories for greater safety and efficiency in measurements (foot switches, warning lights, scanners, label printers, ...)Supplied with extensive accessories in a transport bag with dense ground
Technical specifications
- Continuity test 2 or 4 lead measurement, 0.1 A, 0.2A, 10 A, voltage drop ∆ UInsulation test 1 GΩDielectric voltage testing 3 kVRCD and FI type A, AC, B, B+, F testing EVLoop impedance and line impedanceDirect leakage current measurementDifferential leakage current measurementPower in single-phase or three-phase current supplyMeasurement with clip-on ammeterDetermination of phase sequence
- Product type
Equipment tester
Manufacturer's standards (no certificate)
- Reading category
CAT III 600 V
- Interfaces
USB
Wi-Fi
- Dim
(L x W x H) 341 x 205 x 407 mm
- Weight
16000 g
IP40
IP67
- Reading range (VDE)
Differential current
Insulation resistance
Power
Power factor
Apparent power
Loop impedance
Voltage
Current
Active power
Earth fault loop impedance
Show more
- DIN standard
DIN EN 60204
DIN EN 61439
DIN EN 61557
DIN VDE 0413
DIN VDE 0660
DIN VDE 0113
- Display type
Digital
- Width
205 mm
- Height
407 mm
- Length
341 mm
- Test procedure
automated
manual
- Voltage supply
230 V/AC
Mains
- Memory (space)
100.000
- Memory
Yes
- Type
CA 6161
- VDE standard
0113
0413
0660
- Features
built-in colour touchscreen
RCD/FI testing
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2749759 Chauvin Arnoux CA 6161 Equipment tester VDE standard 0113, 0413, 0660
User & Safety Instructions
User & Safety Instructions 2749759 Chauvin Arnoux CA 6161 Equipment tester VDE standard 0113, 0413, 0660
Warranty Terms
Warranty Terms 2749759 Chauvin Arnoux CA 6161 Equipment tester VDE standard 0113, 0413, 0660
Description
This text is machine translated.
Features
- AREAS OF APPLICATIONThe CA 6161 is perfect for testing and certifying the electrical safety of devices under:- Check the conformity of the final check- Recurring testing- Maintenance workIt is used mainly in:- Manufacturers of electrical devices and equipment for conformity testing (CE marking)- Electrical installers for testing low-voltage control cabinets- Industrial maintenance companies to check the conformity of machinery or equipment- Service companies for repairs and conformity tests of faulty electrical equipment and equipment- Inspection bodies for repetitive tests- Technical training centers
Scope of delivery
- 1 carrying case
- 1 power cable C19 with protection plug (2.5 m)
- 1 USB CABLES A/B
- 2 HV-testing pistols with 3 m cable (red/blue)
- 3 extension plugs (green/yellow/blue)
- 4 probes (black/red/green/blue)
- 1 3-wire connection cable with 3 safety cables (2.5 m)
- 1 3-wire connection cable with earthing contact plug (2.5 m)
- 6 alligator clips (2 red
- 2 black
- 1 green
- 1 blue)
- 2 double measuring lines for continuity check 10 A (3 m)
- 1 multilingual quick start guide
- 1 multilingual safety data sheet
- 1 Test report with measurement values







