• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Chauvin Arnoux CA 6416 Earth ground clamp meter

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,869.00 / piece)
€ 1,869.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Earth ground clamp meter

Manufacturer's standards (no certificate)

IP40

Dim

(L x W x H) 55 x 262 x 95 mm

Weight

935 g

Display

Digital

LCD

Weight, information

incl. batteries

Content

1 pc(s)

Reading category

CAT IV 600 V

Measuring type

Clamp

Width

262 mm

Height

95 mm

Length

55 mm

Type

CA 6416

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3591119 Chauvin Arnoux CA 6416 Earth ground clamp meter

Warranty Terms

Warranty Terms 3591119 Chauvin Arnoux CA 6416 Earth ground clamp meter

More interesting products

(*All information is plus legal VAT)