• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Chauvin Arnoux CA 8345 Network diagnostics 3-phase Graphic display, Data logger

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CA 8345 Performance and power quality analyzer Class A with PA32ER 1000V

  • Power quality analyzer of class A, fully compliant with IEC 61000-4-30
  • Model with mains/battery charger PA32ER for supplying the device via AC or DC power grids up to 1000 V during the measurement and for recharging the battery
  • Very powerful: Simultaneous recording and calculation of hundreds of parameters every 10 (50 Hz) or 12 (60 Hz) periods
  • Handy device with a large color touch-screen, intuitive user interface and real-time display
  • Versatile selection of current transformers for measuring currents of different thicknesses from 5 mA up to 10 kA
  • Many communication options: USB stick, SD card, USB, Ethernet, WLAN, Web server for remote control, …
  • Power analyzer transfer software for device configuration, data transfer and analysis

Technical specifications

Product type

Network diagnostics

Reading category

CAT IV 1000 V

Display (details)

7-inch color LCD touchscreen (WVGA)

Phase detection

Yes

PG recognition

Yes

Manufacturer's standards (no certificate)

Dim

(L x W x H) 28.5 x 5.5 x 20 cm

Weight

1.9 kg

Measurement type

3-phase

Features

Graphic display

Data logger

Width

5.5 cm

Height

20 cm

Length

28.5 cm

Interfaces

USB

Wi-Fi

Wi-Fi

SD card

Ethernet

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3364184 Chauvin Arnoux CA 8345 Network diagnostics 3-phase Graphic display, Data logger

User & Safety Instructions

User & Safety Instructions 3364184 Chauvin Arnoux CA 8345 Network diagnostics 3-phase Graphic display, Data logger

Warranty Terms

Warranty Terms 3364184 Chauvin Arnoux CA 8345 Network diagnostics 3-phase Graphic display, Data logger

Description

The CA 8345 is a power analyzer and voltage quality tester class A.
It belongs to the series of Qualistar+ devices, possesses a comfortable user interface and is easy to use. A multilingual online help can be retrieved at any time on its large LCD touch screen
This handy device is especially designed for testing and maintenance services of industrial and commercial systems. It provides an immediate and accurate overview of the most important quality characteristics of the electrical network and, like all Qualistar devices, is suitable for each type of system
In order to be safe, the CA 8345 automatically detects the type of connected current sensor.
The measurements of the CA 8345 are characterized by high accuracy. It calculates many values from them and has numerous editing functions. It thus offers the user all the measurement values necessary for the monitoring of electrical distribution networks and the increase of energy efficiency. Also the costs of electricity consumed can be determined very quickly.

As required by the IEC 61000-4-7-1, the analyzer shows the available harmonics and the intermediate harmonics. At the same time, the device also detects the power line currents running over the network.

The CA 8345 monitors all events occurring in the network:
• Trend and change diagrams of the power parameters
• Adjustable alerts, with the ability to send e-mails to the user
• Transients of 2.5 µs
• Shock shafts with 12 kV over the duration of 500 ns
• TrueInrush detection, for the detection of high inrush currents ….
• In monitoring mode, the instrument records the measured data for a certain period of time to analyze the voltage quality according to EN 50160 standard.

Networking
In addition to the removable SD card or USB stick, the measurement data of the CA 8345 can also be transmitted over larger distances using USB connection, remote connections, Wifi (direct or via server) or RJ45. In the mode as an IRD server, the measurement data can be queried from anywhere in the world HER without endangering the security of the Internet network.

In addition, the measurements made with a Qualistar Class A can be processed and evaluated with the Power Analyzer Transfer software.
This software PAT3 can be downloaded from our support website.

This text is machine translated.

Scope of delivery

  • 1 carrying case
  • One strap
  • 1 Mains / charger PA32ER
  • 1 set of identification parts
  • 5 test leads with 5 cable reels reeling box
  • 5 crocodile clamps
  • 1 earthing line
  • 1 Magnetic holder with hook
  • 1 USB cable
  • 1 SD-card
  • 1 Test certificate
  • 1 Safety Data Sheet

Hints

Supplied without current transformer!

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.