• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Chauvin Arnoux E27 Clamp meter adapter Calibrated to (ISO standards) A/AC reading range: 100 mA - 100 A A/DC reading ran

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PLIERS E27 CVH OSCILLOSCOPE ISO

  • N/A
  • Opening range of current clamps 11.8 mm

Technical specifications

Opening range of current clamps

11.8 mm

Product type

Clamp meter adapter

Type B

BNC plug

ISO standards

A AC reading range (min.)

100 mA

Amperage reading range AC (max.)

100 A

Amperage reading range DC (min.)

100 mA

A DC reading range (max.)

100 A

Dim

(L x W x H) 231 x 67 x 36 mm

Current reading

AC

DC

Reading category

CAT III 600 V

CAT IV 300 V

Weight

0.33 kg

Output signal (max.)

1000 mV

Max. frequency

100 kHz

Width

67 mm

Height

36 mm

Length

231 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2742658 Chauvin Arnoux E27 Clamp meter adapter Calibrated to (ISO standards) A/AC reading range: 100 mA - 100 A A/DC reading ran

Description

The E27 clamp-on ammeter is an insulated current transformer with Hall-Effect technology to display the shape and amplitude of DC and AC currents on oscilloscopes.It has two measurement ranges to measure current strengths up to 100 A with a bandwidth up to 100 kHz.The pliers E27 is powered independently of the mains by batteries or with a 5V standard power supply unit via a µUSB-interface, in addition it has an automatic DC zero point correction and an automatic cut-off when not in use.With its 2 m long connection cable and the insulated BNC connector plug, it can be connected to any oscilloscope with standard connection technology. The clamp-on ammeter can be used with electrical installations of category 600V CAT III and 300V CAT IV.Currents: 100 mA .. 100 A peakBandwidth 100 kHz (-3 dB)Encapsulation-Ø: 11.8 mm

This text is machine translated.

Scope of delivery

  • 1 quick instructions
  • 1 Safety Data Sheet
  • 1 Verification certificate
  • 1 battery 9 V.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.