
Highlights & Details
Flexible current transformer MiniFLEX MA200 BNC - Ø 70 mm-ISO calibrated
- Insulated BNC connector
- 2 m connection cable
- Bandwidth 5 Hz - 1 MHz
Technical specifications
- Transformer ratio: 100 mV/A - 10 mV/A
- Opening range of current clamps
70 mm
- Product type
Clamp meter adapter
- Type B
BNC plug
ISO standards
- A AC reading range (min.)
0.5 A
- Amperage reading range AC (max.)
300 A
- Power supply (details)
9 V battery pack
- Current reading
AC
- Reading category
CAT IV 600 V
- Weight
250 g
- Output signal (max.)
4.5 V
- Calibration service
5 calibration values per area; DC, AC
- Length
250 mm
- Features
Flexible
- Output voltage
Max. 4.5 V
- Reading category
CAT IV 600V
- Standards
IEC 61010, IP 50.
Documents & Downloads
Datasheet
Datasheet 1238076 Chauvin Arnoux MA200 Ø 70 mm Clamp meter adapter Calibrated to (ISO standards) A/AC reading range: 0.5 - 300 A Flexible
User & Safety Instructions
User & Safety Instructions 1238076 Chauvin Arnoux MA200 Ø 70 mm Clamp meter adapter Calibrated to (ISO standards) A/AC reading range: 0.5 - 300 A Flexible
Information
Information 1238076 Chauvin Arnoux MA200 Ø 70 mm Clamp meter adapter Calibrated to (ISO standards) A/AC reading range: 0.5 - 300 A Flexible
Information 1238076 Chauvin Arnoux MA200 Ø 70 mm Clamp meter adapter Calibrated to (ISO standards) A/AC reading range: 0.5 - 300 A Flexible
Description
– Power measurement
– Measurement at control panel
– Measurement at Thyristors
– Testing at switches and isolators
– Indication of driving signal, etc.
Features
- Length of loop: 250 mm
- Encapsulation-Ø: 70 mm
- Bandwidth 5 Hz - 1 MHz
- This text is machine translated.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








