• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Chauvin Arnoux MH60 Clamp meter adapter Calibrated to (DAkkS standards) A/AC reading range: 0.01 - 140 A A/DC reading ra

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MH60 pliers for oscilloscopes

  • N/A
  • Opening range of current clamps 27 mm

Technical specifications

Opening range of current clamps

27 mm

Product type

Clamp meter adapter

Type B

BNC plug

DAkkS standards

A AC reading range (min.)

0.01 A

Amperage reading range AC (max.)

140 A

Basic accuracy

0.2 %. %

Amperage reading range DC (min.)

0.01 A

A DC reading range (max.)

140 A

Dim

(L x W x H) 28 x 138 x 49 mm

Current reading

AC/DC

Reading category

CAT II 600 V

CAT III 300 V

Weight

200 g

Output signal (max.)

1.4 V

Max. frequency

1 MHz

Width

138 mm

Height

49 mm

Length

28 mm

Documents & Downloads

Datasheet

Datasheet 2388213 Chauvin Arnoux MH60 Clamp meter adapter Calibrated to (DAkkS standards) A/AC reading range: 0.01 - 140 A A/DC reading ra

User & Safety Instructions

User & Safety Instructions 2388213 Chauvin Arnoux MH60 Clamp meter adapter Calibrated to (DAkkS standards) A/AC reading range: 0.01 - 140 A A/DC reading ra

Description

The display on the oscilloscope simplifies the interpretation of electrical signals: Waveform, distortion degree, peaks, effective value etc. are immediately visible.
The use of a protective insulated clamp meter with voltage output via BNC connector ensures optimum safety with the shortest measuring times: No circuit separation, no protective isolation of the oscilloscope required, etc.

This text is machine translated.

Features

  • Transmission ratio 1 A/1 V for measurement from 0.5 mA to 4 A.
  • Transmission ratio 1 A/1 V for measurement 0.5 mA to 400 A.

Scope of delivery

  • 1 power supply 100 V-240 V 50/60 Hz
  • 1 USB connection cable / µUSB
  • 1 user manual in 5 languages

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.