• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Chauvin Arnoux P01101994 Identifier

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 529.00 / piece)
€ 529.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Testing an entire network with a single device

Technical specifications

Product type

Identifier

Dim

(L x W x H) 25 x 65 x 52 mm

Weight

40 g

Compatible with

Chauvin Arnoux C.A. 7028

Width

65 mm

Height

52 mm

Length

25 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1925294 Chauvin Arnoux P01101994 Identifier

Description

The remote identifiers of the C.A 7028 are active and indicate to the remote operator the end of a test and its status valid / invalid.
The unit is supplied with an identification number 1.
By using additional identifiers (identification 2 to 9 available), the device can check up to 9 connections from the distribution board.

This text is machine translated.

Scope of delivery

  • 4 Identifiers for C.A 7028 (No. 2 to 5)

What kind of Cable Length Meter Accessories are you looking for?