• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Chauvin Arnoux P01103063 P01103063 Test probe 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 525.00 / piece)
€ 525.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kelvin test tips - retractable and rotatable - 10A (2 pieces)

  • Accessories for the measurement of small resistors with the highest precision with Chauvin Arnoux micro ohmmeters or machine tester
  • Retractable probe tips ensure perfect contact at the point of measurement even on uneven surfaces
  • Rotatable test tips remove by rotating thin layers of rust, paint or dirt and thus improve the contact
  • Test current 10 A
  • Connection: Cable lug adapter (detachable, becomes 4 mm plug)
  • 3.15 m connection cable

Technical specifications

  • Set of 2 Kelvin test probes, retractable and rotation (10A).
Product type

Test probe

Compatible with

Chauvin Arnoux

Length

3.15 m

Type

P01103063

Power supply (details)

None

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1391571 Chauvin Arnoux P01103063 P01103063 Test probe 1 pc(s)

User & Safety Instructions 1391571 Chauvin Arnoux P01103063 P01103063 Test probe 1 pc(s)

Description

Accessories for the measurement of small resistors with the highest precision with Chauvin Arnoux micro ohmmeters. Retractable probe tips ensure perfect contact at the point of measurement even on uneven surfaces. Rotatable test tips remove by rotating thin layers of rust, paint or dirt and thus improve the contact. Test current: 10 A. Connection: Cable shoe adapter (detachable, becomes 4 mm plug).

This text is machine translated.

Scope of delivery

  • 2 Kelvin test tips

What kind of Tester Specialty Accessories are you looking for?