
Total (€ 1,655.00 / piece)
€ 1,655.00
incl. VAT
14-day return policy included
Highlights & Details
Energy guzzlers on the track - with the PEL power and energy recorders!
- Bluetooth, Ethernet and USB Communication
- Recording on SD card
- Accuracy 0.2%
- CAT IV 600V / CAT III 1000V
Technical specifications
- Accuracy class: 0.2%
- Current measurement range with MiniFLEX MA193: 100 mA to 10,000 AAC
- Other connectable current transformers (optional):
- MN93: 2 to 240 AAC
- MN93A: 0.005 A to 5 AAC / 0.1 AAC to 120 AAC
- C193: 3A TO 1200 AAC
- AmpFLEX A193: 100 mA to 10,000 AAC
- PAC93: 10 A to 1000 AAC / 10 A to 1400 ADC
- E3N: 50 mA to 10 AAC/DC - 100 mA to 100 AAC/DC
- Voltage / current transformer ratios: Up to 650 000 V / up to 25 000 A.
- Power ratings: 10 W to 10 GW / 10 var to 10 Gvar / 10 VA to 10 GVA
- Energy: Up to 4 EWH / 4 EVAh / 4 Evarh (E=Eta=1018)
- Phase position: COS ϕ, tan ϕ, PF
- Recording interval: 1 measurement per second
- Aggregation: 1 mn to 60 mn
- Product type
Network diagnostics
- Reading category
CAT IV 600 V
CAT III 1000 V
Manufacturer's standards (no certificate)
- Power supply (details)
110 - 250 V
- Dim
(L x W x H) 37 x 125 x 256 mm
- Weight
900 g
- Measurement type
3-phase
- Features
Data logger
- Width
125 mm
- Height
256 mm
- Length
37 mm
- Interfaces
Bluetooth®
Ethernet
USB
Documents & Downloads
Datasheet
Datasheet 674477 Chauvin Arnoux PEL 102 Network diagnostics 3-phase Data logger
User & Safety Instructions
User & Safety Instructions 674477 Chauvin Arnoux PEL 102 Network diagnostics 3-phase Data logger
Description
Control your consumption, manage your energy spending and monitor your network with the PEL Energy and Power Logger. With its ergonomic design suitable for all types of cabinets, the PEL logger provides all your power and energy measurements simultaneously. Harmonics up to the 50th order for currents and voltages.
Features
- Single-phase, split-phase and three-phase installations
- Installation without cutting off the mains power supply
- Harmonic analysis up to the 50th order
- Bluetooth, Ethernet and USB Communication
- Automatic recognition of the sensors connected
- Recording on SD card
- Real-time communication with a PC and analysis with the PEL Transfer software.
Scope of delivery
- 4 measurement leads (straight banana / straight banana – 3 m long – black)
- 4 crocodile clips (black)
- SD card (2 GB)
- 1 set of rings and inserts (for ends of leads and current sensors)
- 1 mains cable
- 1 USB cable (Type A / Type B)
- 1 MultiFIX mounting systems
- 1 operating manual (on CD)
- 1 bag
- 1 safety datasheet
- PEL Transfer PC software
- 1 quick start-up guide
- 1 SD-USB adapter
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















