
Number
Total (€ 726.89 / piece)
€ 726.89
plus VAT.
Only 8 Piece(s) available
Highlights & Details
DataView software
- Universal software platform
- Create detailed reports and measurement protocols at the touch of a button
- Display measurement results in real time
- Reads stored measured values
- One-time acquisition for use with all compatible devices - including free updates
Technical specifications
- Product type
Software
- Compatible with
Chauvin Arnoux
- Type
P01102095
- Compatible with (details)
C.A 8331, C.A 8333, C.A 8336, C.A 8435, C.A 8220, C.A 8230, PEL102, PEL103, C.A 6470N, C.A 6471, C.A 6472, C.A 6543, C.A 6547, C.A 6549, C.A 6550, C.A 6555, F407, F607, SIMPLE LOGGER II, C.A 6417, C.A 6116N, C.A 6117, DTR8510 SERIES DATA LOGGER
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1385388 Chauvin Arnoux P01102095 Software 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1385388 Chauvin Arnoux P01102095 Software 1 pc(s)
Description
The DataView® software is an essential tool for the configuration and start of measurements, the display of measured values in real time, the export of data and the creation of standard or individual test protocols.
Data View® is a universal software platform that can be used with most Chauvin Arnoux products:
• Analyzers for QualiStar power grids: C.A 8331, C.A 8333, C.A 8336, C.A 8436
• Power analyzers: C.A 8220 C.A 8230
• Power and energy logger: PEL102 PEL103
• EARTH TESTER: C.A 6470N, C.A 6471, C.A 6472
• INSULATION TESTER C.A 6543, C.A 6547, C.A 6549, C.A 6550, C.A 6555
• Multi-meter pliers: F407, F607
• SIMPLE Logger II Series Data Logger
• Earth testing pliers: C.A 6417
• INSTALLATION TESTER: C.A 6116N C.A 6117
• Turn ratio tester: DTR8510
• PH value tester CA 10101
• Conductivity tester CA 10141
The easy-to-use DataView® software automatically detects the device connected to the PC and allows the user to access the data stored in the device, the configuration and the real-time data.
DataView® automatically creates audit reports and also allows the creation of individual reports.
In addition, the software offers numerous functions for easy operation or a more detailed analysis: Zoom for analysis of certain segments of graph; display of the stored measured values of different parameters; export of the stored data in Excel; object linking and embedding (OLE) etc.
With DataView, customer data such as address, location etc. that have been extracted from a database can be automatically assigned to the measurement reports.
Depending on the model, the devices are connected to the PC via USB, RS232, WiFi or Bluetooth.
Operating system requirement:
• Windows 7/8/10 (32/64 bit)
• 256 MB RAM for Windows XP
• 1 GB RAM for Windows 7/8/10 (32 bit)
• 2GB RAM for Windows 7/8/10 (64 bit)
• 80 MB hard disk space (200 MB recommended)
This text is machine translated.
Data View® is a universal software platform that can be used with most Chauvin Arnoux products:
• Analyzers for QualiStar power grids: C.A 8331, C.A 8333, C.A 8336, C.A 8436
• Power analyzers: C.A 8220 C.A 8230
• Power and energy logger: PEL102 PEL103
• EARTH TESTER: C.A 6470N, C.A 6471, C.A 6472
• INSULATION TESTER C.A 6543, C.A 6547, C.A 6549, C.A 6550, C.A 6555
• Multi-meter pliers: F407, F607
• SIMPLE Logger II Series Data Logger
• Earth testing pliers: C.A 6417
• INSTALLATION TESTER: C.A 6116N C.A 6117
• Turn ratio tester: DTR8510
• PH value tester CA 10101
• Conductivity tester CA 10141
The easy-to-use DataView® software automatically detects the device connected to the PC and allows the user to access the data stored in the device, the configuration and the real-time data.
DataView® automatically creates audit reports and also allows the creation of individual reports.
In addition, the software offers numerous functions for easy operation or a more detailed analysis: Zoom for analysis of certain segments of graph; display of the stored measured values of different parameters; export of the stored data in Excel; object linking and embedding (OLE) etc.
With DataView, customer data such as address, location etc. that have been extracted from a database can be automatically assigned to the measurement reports.
Depending on the model, the devices are connected to the PC via USB, RS232, WiFi or Bluetooth.
Operating system requirement:
• Windows 7/8/10 (32/64 bit)
• 256 MB RAM for Windows XP
• 1 GB RAM for Windows 7/8/10 (32 bit)
• 2GB RAM for Windows 7/8/10 (64 bit)
• 80 MB hard disk space (200 MB recommended)
This text is machine translated.












