
Highlights & Details
Energy guzzlers on the track - with the PEL power and energy recorders!
- Bluetooth, Ethernet and USB Communication
- Recording on SD card
- Accuracy 0.2%
- CAT IV 600V / CAT III 1000V
Technical specifications
- Accuracy class: 0.2%
- Current measurement range with MiniFLEX MA193: 100 mA to 10,000 AAC
- Other connectable current transformers (optional):
- MN93: 2 to 240 AAC
- MN93A: 0.005 A to 5 AAC / 0.1 AAC to 120 AAC
- C193: 3A TO 1200 AAC
- AmpFLEX A193: 100 mA to 10,000 AAC
- PAC93: 10 A to 1000 AAC / 10 A to 1400 ADC
- E3N: 50 mA to 10 AAC/DC - 100 mA to 100 AAC/DC
- Voltage / current transformer ratios: Up to 650 000 V / up to 25 000 A.
- Power ratings: 10 W to 10 GW / 10 var to 10 Gvar / 10 VA to 10 GVA
- Energy: Up to 4 EWH / 4 EVAh / 4 Evarh (E=Eta=1018)
- Phase position: COS ϕ, tan ϕ, PF
- Recording interval: 1 measurement per second
- Aggregation: 1 mn to 60 mn
- Product type
Network diagnostics
- Reading category
CAT IV 600 V
CAT III 1000 V
Manufacturer's standards (no certificate)
- Power supply (details)
110 - 250 V
- Dim
(L x W x H) 37 x 125 x 256 mm
- Weight
950 g
- Measurement type
3-phase
- Features
Data logger
- Width
125 mm
- Height
256 mm
- Length
37 mm
- Interfaces
Bluetooth®
Ethernet
USB
Documents & Downloads
Datasheet
Datasheet 674480 Chauvin Arnoux PEL 103 Mains-analysis device, Mains analyser, P01157153 Calibrated to Manufacturer's standards (no certi
User & Safety Instructions
User & Safety Instructions 674480 Chauvin Arnoux PEL 103 Mains-analysis device, Mains analyser, P01157153 Calibrated to Manufacturer's standards (no certi
Description
Features
- Single-phase, split-phase and three-phase installations
- Installation without cutting off the mains power supply
- Harmonic analysis up to the 50th order
- Bluetooth, Ethernet and USB Communication
- Automatic recognition of the sensors connected
- Recording on SD card
- Real-time communication with a PC and analysis with the PEL Transfer software.
Scope of delivery
- 4 measurement leads (straight banana / straight banana – 3 m long – black)
- 4 crocodile clips (black)
- SD card (2 GB)
- 1 set of rings and inserts (for ends of leads and current sensors)
- 1 mains cable
- 1 USB cable (Type A / Type B)
- 1 MultiFIX mounting systems
- 1 operating manual (on CD)
- 1 bag
- 1 safety datasheet
- PEL Transfer PC software
- 1 quick start-up guide
- 1 SD-USB adapter
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















