• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CHERRY Active KEY MMS AK-PMH3 Wireless Mouse Radio IR Black 3 Buttons 1000 dpi Sealed silicone cover, Ergonomic, Quiet k

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Mouse

Transfer type

Radio

Interfaces

USB type A

Sensor type

IR

Sensor resolution

1000 dpi

No. of keys

3 Buttons

Suitable for (input devices)

Left-handers

Right-handers

Data input device features

Sealed silicone cover

Ergonomic

Quiet keypad

IP68 water and dust-proof

Factory colour

Black

Cable length

0 mm

Width

65 mm

Height

33 mm

Depth

117 mm

Weight

98 g

Power supply

2 x AA battery (included)

Supported OS

Android

Chrome OS

iOS

iPadOS

Linux

macOS

Windows

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3048344 CHERRY Active KEY MMS AK-PMH3 Wireless Mouse Radio IR Black 3 Buttons 1000 dpi Sealed silicone cover, Ergonomic, Quiet k

User & Safety Instructions

User & Safety Instructions 3048344 CHERRY Active KEY MMS AK-PMH3 Wireless Mouse Radio IR Black 3 Buttons 1000 dpi Sealed silicone cover, Ergonomic, Quiet k

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.