• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CHERRY KW 7100 MINI BT Bluetooth® Keyboard German, QWERTZ Rose Quiet keypad, Multipair function

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CHERRY KW 7100 MINI BT Bluetooth® keyboard

  • Three Bluetooth®-5.1 channels to connect up to 3 devices
  • Precise CHERRY SX shear-mechanism for ideal actuation feel
  • Status LEDs indicate low battery status
  • Status LEDs for CAPS LOCK and FN keys directly in the keys
  • Blue LEDs indicate the selected connection
  • Solid metal plate in the keyboard for maximum stability
  • Stable, foldable stand for height adjustment
  • Flat height and extra compact dimensions - Ideal for traveling

Technical specifications

Product type

Keyboard

Interfaces

Bluetooth

Keyboard layout

German, QWERTZ

Transfer type

Bluetooth®

Data input device features

Quiet keypad

Multipair function

Cable length

0 cm

Factory colour

Rose

Supported OS

Android

Chrome OS

Windows

Width

295.49 mm

Height

129.03 mm

Depth

26.94 mm

Weight

450 g

Power supply

2 x AAA battery (included)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2899434 CHERRY KW 7100 MINI BT Bluetooth® Keyboard German, QWERTZ Rose Quiet keypad, Multipair function

Description

The CHERRY KW 7100 MINI BT is a small Bluetooth® keyboard that can be connected wirelessly to up to three terminals without a dongle. Due to its compact dimensions it is easy to transport and finds place on as good as any table. Along with its multi-device function it can also come up with our precise CHERRY SX shear-mechanism, a long-life keyboard writing and a minimalistic design - available in four stylish colors. On top there is a carrying case made of recycled plastic free of charge.

Multi-Device compact keyboard with three Bluetooth® channels
Whether for work or pleasure, the compact CHERRY KW 7100 MINI BT Bluetooth keyboard effortlessly meets all the requirements of a mobile lifestyle. Since it takes up very little space, you can work with it effortlessly even at places with reduced work surface. The flat compact keyboard can then not only be easily transported, but can also be transported safely thanks to the accompanying carry bag. The multi-device function takes care of absolute flexibility: Connect up to three devices simultaneously and change as desired and HER - of course completely wireless.

Extra flexible, extra compact: A keyboard just like it was made for you
At university, in the office, on a train, in a café or at your desk at home: With the CHERRY KW 7100 MINI BT, you are comfortable and flexible in any work environment. The wireless multi-device keyboard has a total of three Bluetooth®-5.1 channels, through which you can connect up to three devices simultaneously - with secure AES-128 encryption, of course. Using the F1, F2 and F3 keys, you can easily switch between the different channels and HER and use the device of your choice. The small keyboard is compatible with almost any Bluetooth® enabled device, allowing you to work on your PC, notebook, tablet and smartphone.

Due to its reduced size, the compact Bluetooth® keyboard with multi-device function fits on every table and can be stowed in as good as any pocket. Through the accompanying carry bag made of recycled plastic the CHERRY KW 7100 MINI BT is also best protected, WAS makes it the ideal companion while traveling.

Colourful, through everyday life
In addition to its low profile and minimalist design, the stylish CHERRY Bluetooth® keyboard is also versatile in color: Available in the colors SLATE BLUE, AGAVE GREEN, CHERRY BLOSSOM and MILK WHITE, there is something for every taste. Are you keen on the harmonious interaction of keyboard and mouse? Our GENTIX BT Bluetooth® Mouse is also available in many different colors! This allows you to find the right mouse, for example, if you choose the compact, pink Bluetooth® keyboard. The GENTIX BT supplements the CHERRY KW 7100 MINI BT not only optically optimally, but is also equipped with a multi-device function for up to three terminals - a perfect team.

Unique typing feeling thanks to CHERRY SX shear mechanism
Our own SX scissor mechanism lets you not only type comfortably and precisely on the CHERRY KW 7100 MINI BT keyboard, but also especially noiseless. The flat, slightly concave-shape keys are comparable to those of a laptop keyboard and provide for a fatigue-free and fluid writing feeling. Although the compact Bluetooth® keyboard does not have a keypad, you still expect the familiar layout of a full-size keyboard.

Ergonomics at the workplace - even when traveling
As a battery-operated 75 percent keyboard the CHERRY KW 7100 MINI BT is suitable not only outstanding for working on the move, but can also bring ergonomic advantages: With the missing number block on the right side, the mouse arm moves closer to the keyboard, WAS can lead to an optimized shoulder mount and prevent tensions. If you want to adjust the height of the keyboard, simply fold out the stable positioning feet. A solid metal plate inside makes the compact Bluetooth® keyboard particularly stable.

Many special functions on top
The CHERRY KW 7100 MINI BT Bluetooth® keyboard may be compact, but it can be equipped with some special features: The FN key lets you switch between the different Bluetooth® channels, control the picture or the volume control, and also has access to various multimedia functions such as play/pause and track selection. If you want to make permanent use of these special functions, you can fix the FN key without any problem by pressing a button. The status LEDs integrated in the buttons indicate whether the FN Lock button is activated. The same applies to the currently used Bluetooth® channel and to the Increase key.

CHERRY KEYS: Assign F and special keys individually
Do you want to program the compact Bluetooth® keyboard according to your preferences? And that's not a problem either: With our free CHERRY KEYS software you can assign the special as well as the F-keys of the KW 7100 MINI BT in a very short time: Shortcuts, text modules, macros, files/folders/programs/websites open, multimedia or system functions can be assigned completely intuitively to individual keys without any previous knowledge.

The CHERRY KW 7100 MINI BT is the perfect choice if you are mostly in transit or work frequently in places with less space, but still do not want to miss the usage comfort of a full-size keyboard. With the compact, multi-device-enabled Bluetooth® keyboard you can control up to three devices wirelessly and benefit from a unique typing experience thanks to the precise CHERRY SX shear mechanism. The KW 7100 MINI BT package comes completely without plastic. In addition, you can choose between four tasteful colors - which one is yours?

This text is machine translated.

Features

  • AES-128 encryption
  • Minimalistic design
  • Durable key labeling
  • Button technology: SX
  • Rubberised stand base
  • Status display: F1, F2, F3, and Lock and FN key
  • Number of additional keys: 1
  • Function additional keys: FN-key

Scope of delivery

  • CHERRY KW 7100 MINI BT Bluetooth® keyboard
  • Transport bag made of recycled plastic
  • 2 x AAA battery
  • User manual

System requirements

  • For connecting via Bluetooth®: Compatible device with min. Bluetooth® 4.0 (Low Energy) or higher.
  • Windows 11, 10, 8 or 7 / Chrome OS / Android™

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.