• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cherry XTRFY GP1 Tropical Multicolour

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CHERRY XTRFY GP1 2 tropical gaming mouse pad, multi-colored

  • Gaming mouse pad
  • Size: L cloth Multi-colored
  • Surface coloring: Illustration
  • Non-slip base
  • Embroidered edges Washable
  • This text is machine translated.

Technical specifications

  • Material: Cloth
Width

460 mm

Depth

400 mm

Factory colour

Multicolour

Dim

(W x D) 460 mm x 400 mm

Content

1 pc(s)

Wireless charging

No

Keyboard layout

None (PC-controlled)

Washable

Yes

Quantity per pack

1 Stück(e)

Gaming mouse pad

yes

Thickness

4 mm

Stitched edges

yes

Wrist rest

no

Non-slip base

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3758850 Cherry XTRFY GP1 Tropical Multicolour

What kind of Mouse Pads are you looking for?