• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cherry XTRFY M68 Wireless, Black Mouse Radio 5 Buttons

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CHERRY XTRFY M68 wireless

  • Gaming 26000 DPI black, turquoise
  • Right RF wireless
  • Scroll Type: Wheel Button Count: 5
  • Power source: Batteries 1.8 m.
  • 1 Integrated battery Rechargeable Lithium-Ion (Li-Ion) 300 mAh

Technical specifications

  • RF Wireless device interface
  • Motion resolution 26000 DPI
  • Form factor: Right
  • Product color: Black, turquoise
  • Power source: Batteries
Product type

Mouse

Transfer type

Radio

Interfaces

2.4 GHz radio

No. of keys

5 Buttons

Cable length

1.8 m

Width

61 mm

Height

39.5 mm

Depth

123.3 mm

Weight

53 g

Charging capacity (min.)

5 W

Charging capacity (max.)

5 W

Rechargeable battery technology

Li-ion

Keyboard layout

None (PC-controlled)

Charging method (Power Delivery)

w/o USB Power Delivery

Battery capacity

300 mAh

Operating time (max.)

75 h

Wi-Fi frequency band

2.4 GHz

Number of batteries supported

1

Quantity per pack

1 Stück(e)

Adjustable polling rate

yes

Rechargeable

yes

Mouse tracking speed

650 ips

Thumb rest

yes

yes

Ergonomic design

yes

Package weight

283 g

Receiver included

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3758874 Cherry XTRFY M68 Wireless, Black Mouse Radio 5 Buttons

Description

The M68 wireless mouse was developed with the feedback of elite gamers. With its unique symmetric shape and the especially low front side it offers incomparable control with every movement.


PRECISION WITH EVERY MOVEMENT.

The M68 is not an ordinary symmetrical gaming mouse. As successor to the innovative M8 the M68 has a unique design, which was developed with the feedback of elite gamers. The new shape, size and the especially low front side with revised button design imparts incomparable control with every movement.


UNIQUE SYMMETRIC SHAPE WITH ESPECIALLY LOW FRONT SIDE.

From the size of the mouse to its curved and key design - each angle of the M68 was designed with the feedback of professional gamers; the result is a unique symmetrical design. The especially low front panel offers better control, and the low button height is further enhanced by comfort grooves that increase support and accuracy.


WIRELESS POWER AT ESPORT-LEVEL.

Because of its roots in e-sport, CHERRY XTRFY focuses on performance. The M68 series features wireless technology that has been developed for years and offers absolute freedom of movement without compromising on speed and responsiveness. In combination with Pixart's powerful 3395-sensor, nothing stops you.


SOLID HOUSING. CORDLESS. STILL ONLY 53 GRAMS LIGHT.

Although it is cordless and has a 300-mA battery as well as a hole-free housing, the M68 wireless is unbelievably light-weight. With a weight of only 53 grams, it is ideal for competitive gaming and offers fast and precise movements without loss of control.


75 HOURS BATTERY LIFE. CHARGE ONCE AND PLAY THROUGH
.
With the battery, you'll be on the go with LANs and marathon streams that last the whole weekend, thanks to a play time of up to 75 hours per charge. And while your mouse is charging for a short time, you can continue to play with the flexible CHERRY XTRFY EZcord® charging cable.


THE 6. GENERATION.

This mouse is part of the 6. Generation of CHERRY XTRFY mice, a number of top models that offer you the performance you need to give your best while playing. If you're looking for an ergonomically shaped mouse, choose the M64. Do you prefer a symmetrical form? Then the M68 is the right choice. Both versions are wireless and available as 1000 Hz and 8000 Hz (Pro) models for the latest performance.

This text is machine translated.

Features

  • Optimized for Esports
  • Symmetric shape with especially low front side
  • 53 grams light with solid casing
  • Lag-free wireless 2.4 GHz radio connection

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.