User & Safety Instructions 3412828 Chieftec Cooler Chieftec Iceberg 360 Dark AiO Was Water cooling - chip
Description
The CHIEFTEC ICEBERG is an all-in-one CPU cooler, which is equipped with a 360mm water-cooling radiator and Snap-on-Interlocking PWM fans, which provide for an excellent heat dissipation. With fan speeds of up to 2200 RPM, it offers efficient cooling for a variety of CPUs. The innovative parallel radiator design maximizes the contact surface between the water hoses and the lamellas of the radiator, while a large surface remains exposed to the cooling air flow, WAS improves the total heat transfer and dissipation. The ICEBERG features an Infinity Mirror ARGB cooling block and a 360 degree rotatable CHIEFTEC logo. Installation is simple thanks to the robust, braided steel hoses and the practical installation kit. The Snap-On-Interlocking PWM fans minimize the number of cables and thus provide for a simple and clean structure. ICEBERG is your trusted, reliable choice to maximize your CPU performance while maintaining optimum thermal and noise levels.
This text is machine translated.
Features
INFINITY-MIRROR ARGB cooling block, parallel lamella radiator design for improved heat transfer, 360 degree rotating CHIEFTEC logo, Snap-On-Interlocking PWM fan
Description
The CHIEFTEC ICEBERG is an all-in-one CPU cooler, which is equipped with a 360mm water-cooling radiator and Snap-on-Interlocking PWM fans, which provide for an excellent heat dissipation. With fan speeds of up to 2200 RPM, it offers efficient cooling for a variety of CPUs. The innovative parallel radiator design maximizes the contact surface between the water hoses and the lamellas of the radiator, while a large surface remains exposed to the cooling air flow, WAS improves the total heat transfer and dissipation. The ICEBERG features an Infinity Mirror ARGB cooling block and a 360 degree rotatable CHIEFTEC logo. Installation is simple thanks to the robust, braided steel hoses and the practical installation kit. The Snap-On-Interlocking PWM fans minimize the number of cables and thus provide for a simple and clean structure. ICEBERG is your trusted, reliable choice to maximize your CPU performance while maintaining optimum thermal and noise levels.
This text is machine translated.
Features
INFINITY-MIRROR ARGB cooling block, parallel lamella radiator design for improved heat transfer, 360 degree rotating CHIEFTEC logo, Snap-On-Interlocking PWM fan
What kind of PC Water Cooling are you looking for?