• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Chieftec POLARIS PRO 1300W PC power supply unit 1300 W ATX 80 PLUS Platinum

Product type
PC power supply unit
PSU output power
1300 W
Modular
Yes
Certification
80 PLUS Platinum
Form factor
ATX
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Chieftec POLARIS PRO 1300W PC power supply unit

  • Power supply unit output 1300 W
  • PCI-Express (6+2-Pin) 6x
  • Cable management Yes
  • 80 PLUS Platinum

Technical specifications

Product type

PC power supply unit

PSU output power

1300 W

Modular

Yes

Certification

80 PLUS Platinum

Form factor

ATX

Factory colour

Black

ATX version

ATX 3.0

Dim

(W x H x D) 150 x 86 x 160 mm

Depth

160 mm

Height

86 mm

Width

150 mm

Weight

3.13 kg

-12V / DC

0.3 A

+12 V/DC (1)

108.3 A

5 V DC

24 A

+5V / DC SB

3 A

24-pin

1

20+4-pin.

4

6-pin PCIe

6

6-pin PCIe

6

Features

ATX 3.0

Output rating > 700 W

1300 W

Power rating

751 W -

Type of bearing

Fluid dynamic bearing

Design height

86 mm

Cooling

Active

3.3V DC

24 A

Power supply (details)

100 - 240 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2937611 Chieftec POLARIS PRO 1300W PC power supply unit 1300 W ATX 80 PLUS Platinum

Description

The CHIEFTEC Polaris Pro series has an advanced thermal control with the Zero RPM mode, which provides the optimum balance between low power consumption and ideal cooling with 80 PLUS® PLATINUM-certified efficiency. The Polaris Pro Series was developed for Intel's state-of-the-art ATX 3.0 standard with native PCIe GEN5 port. The Polaris Pro Series is made up of 100% Japanese high-end capacitors to achieve unprecedented tight voltage regulation and reduced ripple and noise to maximize your system performance and durability. The fully modular cable management ensures a clean and comfortable installation in any system.



This text is machine translated.

Features

  • Total power 1300 W.
  • AC input voltage 100 - 240 V
  • AC input frequency 50/60 Hz Motherboard connector plug 20+4 pin ATX
  • Power cable length of motherboard 60 cm
  • SATA-power cable length 100.550 mm Purpose: PC
  • Power Supply Unit (PSU) Form Factor: ATX
  • 80 Plus certification: 80 PLUS Platinum Product color: Black
  • Cooling: Active
  • Fan diameter 13.5 cm Width 150 mm
  • Depth: 160 mm
  • Height: 86 mm

What kind of PC Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.