• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Chieftec PPG-1000-CW Power supply unit 1000 W ATX 80 PLUS Gold

1/9
Product type
Power supply unit
PSU output power
1000 W
Modular
Yes
Certification
80 PLUS Gold
Form factor
ATX
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Chieftec PPG-1000-CW Power supply unit

  • Power supply unit output 1000 W
  • PCI-Express (6+2-Pin) 4x
  • Cable management Yes
  • 80 PLUS Gold

Technical specifications

  • 80 Plus Certification 80 PLUS Gold
  • Fan diameter 13.5 cm
Product type

Power supply unit

PSU output power

1000 W

Modular

Yes

Certification

80 PLUS Gold

Form factor

ATX

Factory colour

White

Dim

(W x H x D) 150 x 85 x 150 mm

Depth

150 mm

Height

85 mm

Width

150 mm

Weight

2.807

-12V / DC

0.3 A

+12 V/DC (1)

83.33 A

5 V DC

20 A

+5V / DC SB

3 A

4-pin Molex

3

6-pin PCIe

4

5-pin SATA

6

Power rating

751 W -

Cooling

Active

Fan size

135 mm

3.3V DC

20 A

Power supply (details)

100 - 240 V

Operating voltage

100 - 240 V

UKCA

yes

Illumination

no

Motherboard power cable length

60 cm

CPU power cable length

65 cm

PCI Express power cable length

60 cm

ATX Power connector (24-pin)

yes

PCI Express connector

yes

EPS power connector (4+4 pin)

yes

PCI Express power connectors (12+4 pin)

1

Number of EPS connectors

2

EPS power connector (8-pin)

yes

CPU power connector (4+4 pin)

yes

Combined power (+3.3V)

100 W

Combined power (+12V)

1000 W

Combined power (+5V)

100 W

Combined power (-12V)

3.6 W

Combined power (+5Vsb)

15 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3533500 Chieftec PPG-1000-CW Power supply unit 1000 W ATX 80 PLUS Gold

Description

The power supplies of the CHIEFTEC Vega M series are according to the Intel ATX 12V 3.1 standard
Built and support PCIe GEN5 with 80PLUS Gold certified efficiency. You
Will be able to convince through a competitive price-performance ratio, while
To the proven Chieftec quality. The Vega M series possesses
An LLC half-bridge converter with DC-to-DC technology to improve
Energy efficiency and stability.
The fully modular design with extra long white cables makes it for
Suitable for mainstream gamers to build their system even in larger PC casings.
In addition, the 135-mm FDB-fan optimizes the balance between cooling power and
Volume
The Vega M series is your trustworthy, reliable choice for all
PC requirements and with all necessary, modern protection and
Security features.

This text is machine translated.

Features

  • Conforms to ATX 12V 3.1
  • Supports PCIe GEN5
  • 80PLUS® Gold certified
  • LLC half-bridge with DC-to-DC voltage transformer
  • Fully modular cable management

What kind of PC Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.