
1/7
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
USB-C® docking station
USB-C®
LAN (10/100/1000 Mbps)
USB
USB-C®
Audio, 2.0 (3.5 mm jack)
HDMI®
SD
microSD
2x USB-C®
1x RJ45 (LAN)
1x HDMI
SD slot
micro-SD slot
2x USB 3.2 1st Gen (USB 3.0)
0 cm
Grey
134 mm
15 mm
49 mm
89.3 g
(W x H x D) 134 x 15 x 49 mm
No
1 x
2 x
with USB Power Delivery
Aluminium
1 x
yes
yes
1
2
80 W
yes
180 g
User & Safety Instructions 3414281 Chieftec USB-C® docking station DSC-901