• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Chieftec VEGA PPG-750-S (8 PC power supply unit 750 W ATX 80 PLUS Gold

1/8
Product type
PC power supply unit
PSU output power
750 W
Modular
No
Certification
80 PLUS Gold
Form factor
ATX
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Chieftec VEGA PPG-750-S (8 PC power supply unit

  • Power supply unit output 750 W
  • PCI-Express (6+2-Pin) 4x
  • Cable management No
  • 80 PLUS Gold

Technical specifications

  • Model PPG-750-S
  • Cooling system 135 mm fan
  • Output Ports: 1 x Power 24-pin ATX with removable 4-pin section; 1 x Power 8-pin EPS12V; 4 x 8-pin PCI Express Power; 1 x 16-pin PCI Express power supply; 6 x SATA connector; 3 x Molex
  • Power compatibility: PC/server
Product type

PC power supply unit

PSU output power

750 W

Modular

No

Certification

80 PLUS Gold

Form factor

ATX

Factory colour

Black

ATX version

ATX 3.1

Dim

(W x H x D) 15 x 8.5 x 15 cm

Depth

15 cm

Height

8.5 cm

Width

15 cm

Weight

1.96 kg

-12V / DC

0.3 A

+12 V/DC (1)

62.5 A

5 V DC

20 A

+5V / DC SB

0.3 A

20+4-pin.

1

4-pin Molex

3

4+4 pin ATX/EPS 12V

1

6-pin PCIe

4

5-pin SATA

6

Features

ATX 3.1

Power rating

501 - 750 W

Cooling

Active

3.3V DC

20 A

Power supply (details)

100 - 240 V

Operating voltage

100 - 240 V

UKCA

yes

Illumination

no

Motherboard power cable length

60 cm

CPU power cable length

65 cm

PCI Express power cable length

60 cm

ATX Power connector (24-pin)

yes

EPS power connector (4+4 pin)

yes

PCI Express power connectors (12+4 pin)

1

EPS power connector (8-pin)

yes

ATX power connector (20+4 pin)

yes

CPU power connector (4+4 pin)

yes

Package weight

2.46 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3386626 Chieftec VEGA PPG-750-S (8 PC power supply unit 750 W ATX 80 PLUS Gold

Description

The PPG-750-S power supply from the VEGA series from Chieftec offers a power of 750 watts and is thus a good choice for different computer requirements. It features comprehensive protection features, including overcurrent, overload and short-circuit protection, and ensures safe operation and a long lifetime of the components. It comes with modular cables such as a 8-pin EPS12V, SATA Express, Molex power cable and a 16-pin PCIe 5.0 cable that provide connection possibilities and at the same time ensure a clean and efficient setup. This power supply fulfills ATX12V 3.1 specifications and possesses a 80 PLUS Gold certification, which indicates energy efficiency. The automatic fan speed control and a 135 mm fan provide effective heat management and reliable performance even with high load.

This text is machine translated.

Features

  • Compliant with ATX 12V 3.1, Supports PCIe GEN5.80PLUS® Gold certified, LLC half bridge with DC-to-DC voltage transformer

What kind of PC Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.