• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Chieftec WAK ICEBERG 360 RGB weiß CPU cooler + fan

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Chieftec WAK ICEBERG 360 RGB weiß CPU cooler + fan

  • Computer housing All-in-One liquid cooler 12 cm
  • LGA 1851, LGA 1150 (Socket H3), LGA 1151 (Socket H4), LGA 1155 (Socket H2), LGA 1156 (Socket H), LGA 1200 (Socket H5), LGA 1356 (Socket B2), Socket AM2, Socket AM2+, Socket AM3, Socket AM3+, Socket AM3+, Socket AM3+, socket AM4, socket AM5, socket FM1, socket FM2, socket FM2+
  • 34.7 dB 64.72 cfm
  • 120 x 120 x 25mm
  • White

Technical specifications

  • Fan diameter 12 cm
  • Supported processor slots: LGA 1851, LGA 1150 (Socket H3),LGA 1151 (Socket H4),LGA 1155 (Socket H2),LGA 1156 (Socket H),LGA 1200 (Socket H5),LGA 1356 (Socket B2),Socket AM2+,Socket AM3,Socket AM3+,Socket AM3,Socket AM3+,Socket AM4,Socket FM1,Socket FM2,Socket FM2+
  • Material: Aluminium, copper, plastic
  • Number of fans: 3 fans
  • Fan connection 3-pin + 4-pin
Product type

CPU cooler + fan

Weight

1.9 kg

Factory colour

White

Rotational speed (max.)

2200 U/min

Rotational speed (min.)

500 U/min

Noise emission (max.)

34.7 dB

Heatsink material

Aluminium

Length

40 cm

Material

Aluminium

Type

All-in-one liquid cooler

UKCA

yes

Pump motor speed (max)

2700 RPM

Pump motor speed (min)

1800 RPM

Pump current

200 mA

Fan current

0.21 A

Radiator width

39.2 cm

Radiator depth

12 cm

Radiator height

2.7 cm

Illumination LED

yes

Fan dimensions (W x D x H)

120 x 120 x 25 mm

Waterblock width

8.29 cm

Waterblock depth

7.32 cm

Waterblock height

5.07 cm

Fan static pressure

3.06 mmwc

Fan 2 dimensions (W x D x H)

120 x 120 x 25 mm

Package weight

2.8 kg

Maximum airflow

64.72 cfm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3756382 Chieftec WAK ICEBERG 360 RGB weiß CPU cooler + fan

Description

The CHIEFTEC ICEBERG is an all-in-one CPU cooler, which is equipped with a 360mm water-cooling radiator and Snap-on-Interlocking A-RGB/PWM fans, which provide for an excellent heat dissipation. With fan speeds of up to 2200 RPM, it offers efficient cooling for a variety of CPUs. The innovative parallel radiator design maximizes the contact surface between the water hoses and the lamellas of the radiator, while a large surface remains exposed to the cooling air flow, WAS improves the total heat transfer and dissipation.
The ICEBERG features an Infinity Mirror ARGB cooling block and a 360 degree rotatable CHIEFTEC logo. Installation is simple thanks to the robust, braided steel hoses and the practical installation kit. The Snap-On-Interlocking A-RGB/PWM fans minimize the number of cables and thus provide for a simple and clean setup. ICEBERG is your more trusted, reliable choice to maximize your CPU performance while maintaining optimum thermal and noise levels.

This text is machine translated.

Features

  • Infinity-Mirror ARGB cooling block
  • Parallel fin radiator design for improved
  • Heat transfer
  • 360 degree rotating CHIEFTEC logo
  • Snap On-Interlocking A-RGB/PWM fan

What kind of PC Water Cooling are you looking for?