• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Chieftec ZPU-600S PC power supply unit 600 W ATX 80 PLUS

Image similar
Product type
PC power supply unit
PSU output power
600 W
Modular
No
Certification
80 PLUS
Form factor
ATX
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Chieftec ZPU-600S PC power supply unit

  • Power supply unit output 600 W
  • PCI-Express (6+2-Pin) x
  • Cable management No
  • 80 PLUS

Technical specifications

Product type

PC power supply unit

PSU output power

600 W

Modular

No

Certification

80 PLUS

Form factor

ATX

Factory colour

Black

Dim

(W x H x D) 150 x 86 x 140 mm

Depth

140 mm

Height

86 mm

Width

150 mm

Weight

1.34 kg

5 V DC

20 A

20+4-pin.

1

Power rating

501 - 750 W

3.3V DC

20 A

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3222321 Chieftec ZPU-600S PC power supply unit 600 W ATX 80 PLUS

What kind of PC Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.