• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Chint 179643 NB1L Circuit breaker 2-pin 13 A

1/3
Image similar
Product type
Circuit breaker
Number of pins
2
Release characteristics
B
Nominal current - rounded value
13 A
Nominal current
13 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MCB

  • For use in passenger, fire, cable & line protection

Technical specifications

  • 230/400~240/415
Product type

Circuit breaker

Number of pins

2

Release characteristics

B

Nominal current - rounded value

13 A

Nominal current

13 A

Factory colour

Blue

White

Dim

(L x W x H) 78 x 36 x 86 mm

Content

1 pc(s)

Switch-off capacity

6 kA

Width

36 mm

Height

86 mm

Length

78 mm

Documents & Downloads

Datasheet

Datasheet 2332434 Chint 179643 NB1L Circuit breaker 2-pin 13 A

User & Safety Instructions

User & Safety Instructions 2332434 Chint 179643 NB1L Circuit breaker 2-pin 13 A

Conformity certificate

Conformity certificate 2332434 Chint 179643 NB1L Circuit breaker 2-pin 13 A

Conformity certificate 2332434 Chint 179643 NB1L Circuit breaker 2-pin 13 A

Conformity certificate 2332434 Chint 179643 NB1L Circuit breaker 2-pin 13 A

Conformity certificate 2332434 Chint 179643 NB1L Circuit breaker 2-pin 13 A

Conformity certificate 2332434 Chint 179643 NB1L Circuit breaker 2-pin 13 A

Conformity certificate 2332434 Chint 179643 NB1L Circuit breaker 2-pin 13 A

Description

For use in personal, fire, cable and line protection as well as in the event of overload and short circuit.
Characteristic B: Protection of systems against overload and short-circuit as well as protection for people and large cable lengths in the TNS and IT network.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)