
Number
Total (€ 11.99 / piece)
€ 11.99
incl. VAT
Only 6 Piece(s) available
Highlights & Details
LS SWITCH, 2POL B-CHAR. 63A 6KA
- Nominal voltage=240 V, 415 V
- Nominal current=63 A
- Switch-off capacity=6 kA
- Number of pins=2
Technical specifications
- Product type
Circuit breaker
- Number of pins
2
- Release characteristics
B
- Nominal current - rounded value
63 A
- Nominal current
63 A
- Factory colour
Blue
White
- Dim
(W x H x D) 36 x 86 x 78 mm
- Content
1 pc(s)
- Switch-off capacity
6 kA
- Insulation class
II
III
- Nominal voltage
240 V
415 V
- Width
36 mm
- Height
86 mm
- Depth
78 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2525054 Chint 179654 NB1-63 2P B63 6kA DB Circuit breaker 2-pin 63 A 240 V, 415 V
User & Safety Instructions
User & Safety Instructions 2525054 Chint 179654 NB1-63 2P B63 6kA DB Circuit breaker 2-pin 63 A 240 V, 415 V
Warranty Terms
Warranty Terms 2525054 Chint 179654 NB1-63 2P B63 6kA DB Circuit breaker 2-pin 63 A 240 V, 415 V
Description
Protection of circuits against short circuit & overcurrent, also serves as a switch and insulator.
According to: IEC/EN: 60947-2
Short-circuit current on site must always be less than the switching capacity of the LS switch
This text is machine translated.
According to: IEC/EN: 60947-2
Short-circuit current on site must always be less than the switching capacity of the LS switch
This text is machine translated.
Scope of delivery
- LS SWITCH, 2POL B-CHAR. 63A 6KA































