• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Chint 179752 NB1-63 4P C63 6kA DB Circuit breaker 4-pin 63 A 240 V, 415 V

1/3
Product type
Circuit breaker
Number of pins
4
Release characteristics
C
Nominal current - rounded value
63 A
Nominal current
63 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 24.99
-20 %
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LS SWITCH, 4POL C-CHAR. 63A 6KA

  • Nominal voltage=240 V, 415 V
  • Nominal current=63 A
  • Switch-off capacity=6 kA
  • Number of pins=4

Technical specifications

Product type

Circuit breaker

Number of pins

4

Release characteristics

C

Nominal current - rounded value

63 A

Nominal current

63 A

Factory colour

Blue

White

Dim

(W x H x D) 72 x 86 x 78 mm

Content

1 pc(s)

Switch-off capacity

6 kA

Insulation class

II

III

Nominal voltage

240 V

415 V

Width

72 mm

Height

86 mm

Depth

78 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2525014 Chint 179752 NB1-63 4P C63 6kA DB Circuit breaker 4-pin 63 A 240 V, 415 V

User & Safety Instructions

User & Safety Instructions 2525014 Chint 179752 NB1-63 4P C63 6kA DB Circuit breaker 4-pin 63 A 240 V, 415 V

Warranty Terms

Warranty Terms 2525014 Chint 179752 NB1-63 4P C63 6kA DB Circuit breaker 4-pin 63 A 240 V, 415 V

Description

Protection of circuits against short circuit & overcurrent, also serves as a switch and insulator.
According to: IEC/EN: 60947-2
Short-circuit current on site must always be less than the switching capacity of the LS switch

This text is machine translated.

Scope of delivery

  • LS SWITCH, 4POL C-CHAR. 63A 6KA

More interesting products

(*All information is plus legal VAT)