• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Chint 200364 RCCB 4-pin 40 A

Product type
RCCB
Number of pins
4
Nominal current - rounded value
40 A
Factory colour
Blue
White
Dim
(L x W x H) 79 x 72 x 86 mm
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

  • 230/400~240/415
Product type

RCCB

Number of pins

4

Factory colour

Blue

White

Dim

(L x W x H) 79 x 72 x 86 mm

Content

1 pc(s)

Nominal current

40 A

Nominal current - rounded value

40 A

Width

72 mm

Height

86 mm

Length

79 mm

Type

30 mA

Documents & Downloads

Conformity certificate

Conformity certificate 2332399 Chint 200364 RCCB 4-pin 40 A

Conformity certificate 2332399 Chint 200364 RCCB 4-pin 40 A

Conformity certificate 2332399 Chint 200364 RCCB 4-pin 40 A

Conformity certificate 2332399 Chint 200364 RCCB 4-pin 40 A

Description

FL switches determine fault currents against earth and protect persons & animals against too high contact voltage in direct and indirect contact. They protect equipment against fire hazard due to insulation faults and are used both in building installation and in industry.
Type A: The tripping takes place at alternating fault current as well as at slowly rising and also at immediate pulsating DC fault current.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)