• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Chint 782010 RCCB RCD (all types of current) B/10kA 3-pin 63 A 0.3 A

Product type
RCCB
Release characteristics
B/10kA
Differential current rating
0.3 A
Nominal current - rounded value
63 A
Nominal current
63 A
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ground fault circuit interrupter

  • 3-pins

Technical specifications

  • 400/415v~
Product type

RCCB

Release characteristics

B/10kA

Differential current rating

0.3 A

Nominal current

63 A

Nominal current - rounded value

63 A

Dim

(L x W x H) 79 x 72 x 91 mm

Model

RCD (all types of current)

Switch-off capacity

10 kA

Size

4TE

Content

1 pc(s)

Width

72 mm

Height

91 mm

Length

79 mm

Type

B

Documents & Downloads

Conformity certificate

Conformity certificate 2332457 Chint 782010 RCCB RCD (all types of current) B/10kA 3-pin 63 A 0.3 A

Conformity certificate 2332457 Chint 782010 RCCB RCD (all types of current) B/10kA 3-pin 63 A 0.3 A

Conformity certificate 2332457 Chint 782010 RCCB RCD (all types of current) B/10kA 3-pin 63 A 0.3 A

Conformity certificate 2332457 Chint 782010 RCCB RCD (all types of current) B/10kA 3-pin 63 A 0.3 A

Description

FL switches determine fault currents against earth and protect persons & animals against too high contact voltage in direct and indirect contact. They protect equipment against fire hazard due to insulation faults and are used both in building installation and in industry.
Type B: A triggering occurs at sin. AC fault current, with pulsating DC fault current and with smooth DC fault current.

This text is machine translated.

Hints

Installation only by a specialist.

What kind of RCCBs are you looking for?

More interesting products

(*All information is plus legal VAT)