• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco 100062 VDE Round nose pliers Straight Tool steel 160 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Round nose pliers

Manufacturer part #

100062

Range of use

VDE

Length

160 mm

Jaw shape

Straight

Jaw length

50 mm

Jaw width

8 mm

Material

Tool steel

Material properties

chrome plated

DIN standard

DIN ISO 5745

DIN EN 60900

Weight

150 g

EN standard

EN 60900

Standards

DIN ISO 5745

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 809410 Cimco 100062 VDE Round nose pliers Straight Tool steel 160 mm

Description

Features

  • DIN ISO 5745
  • Inlaid joint long, round jaws (long-nose pliers)
  • Jaw length 50 mm
  • Finely serrated gripping surfaces
  • 1000 volt protective insulation.

Hints

This text is machine translated.