• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco 100810 100810 Electrical & precision engineering End cutting nippers non-flush type 120 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

End cutting nippers

Manufacturer part #

100810

Range of use

Electrical & precision engineering

Length

120 mm

Material

Tool steel

Material properties

chrome plated

Weight

100 g

Features

non-flush type

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 809449 Cimco 100810 100810 Electrical & precision engineering End cutting nippers non-flush type 120 mm

Description

Electronics needle-nose pliers with multi-joint, forged design high-precision design made of special steel, easy self-opening with double leaf springs.

Features

  • High service life
  • Surfaces finely polished
  • With ergonomic two-component grip sleeves.

Hints

This text is machine translated.