• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco 106028 106028 Insert PV connector Suitable for (pliers) MC4 2.5 up to 6 mm² Suitable for brand (pliers) Cimco Clic

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Insert

Manufacturer part #

106028

Range of uses

PV connector

Suitable for

MC4

Crimp area (min.)

2.5 mm²

Crimp area (max.)

6 mm²

Length

150 cm

Width

100 mm

Height

50 mm

Weight

0.0500 kg

Suitable for

Cimco

Suited for model

Click n Crimp Solar

Crimp area

2.5 up to 6 mm²

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 809518 Cimco 106028 106028 Insert PV connector Suitable for (pliers) MC4 2.5 up to 6 mm² Suitable for brand (pliers) Cimco Clic

Description

Press pliers click'n'crimp, new, patented system press tool system for all common cable connectors crimping pliers with 3 exchangeable crimping profile inserts, by a locking bracket in the body of the pliers can be fixed; this seconds fast profile change without having to use another tool. The two not currently in use the press profile inserts in the two non-volatile in the pliers thigh integrated magazine holders are to be kept. With click'n'crimp pliers, time, space, weight and costcan be saved in comparison to other system press pliers. Pliers body in 3 mm gauge steel plate specially tempered and hardened, with compoand leverage for less manual labor expense, adjstable Ratschen mechanic with accidental disconnection for standardised pressure, Ergonomic 2-components-Grip covers, completly embedded with hardened precise press profile sets for insulated cable shoes red? Blue? Yellow (0.5 mm2 up to 6 mm2), insulated and non-insulated cable end sleeves 0,5-10 MM2, non-insulated cable shoes 0,5-10 MM2, weight incl. 3 pressure profile inserts only 690g replacement profile for shielded 8-pin. Modular connector RJ45, cimco for MC4 plug

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)