• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco 112000 VDE Slotted screwdriver Blade width: 1.5 mm Blade length: 40 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Precision screwdriver 1.5X40

  • Insulated, VDE-tested

Technical specifications

Product type

Slotted screwdriver

Range of use

VDE

Blade width

1.5 mm

Blade thickness

0.3 mm

Blade length

40 mm

Length

140 mm

Downforce

Slot

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2886404 Cimco 112000 VDE Slotted screwdriver Blade width: 1.5 mm Blade length: 40 mm

Description

Precision screwdrivers (electronics screwdrivers) for precision mechanics, electronics, etc. , Blades made of special steel, color coding ring for marking the screw system, slotted screwdriver (color code white) The optimal tools especially for smallest screws in electronic and electrical components, radio and stereo systems, telephone systems and all communication connections, for precision mechanics, electronics, modeling and similar fine-sensory works, blades made of special steel, color coding ring for marking the screw system, 1.5 x 0.3 x 40 mm, length 140 mm

This text is machine translated.