• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco 112640 112640 Bit extension bar Drive (screwdriver) 1/2" (12.5 mm) 125 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bit extension bar

Drive

1/2" (12.5 mm)

Length

125 mm

DIN standard

DIN 7434

Standards

DIN 7434

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 809623 Cimco 112640 112640 Bit extension bar Drive (screwdriver) 1/2" (12.5 mm) 125 mm 1 pc(s)

Description

Extension DIN 7434, 125 mm, 1/2 inch

Hints

This text is machine translated.

What kind of Bit Accessories are you looking for?