• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco 112718 Cimco Werkzeuge VDE single-ended open ring spanner Spanner size (metric) 15 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

VDE single-ended open ring spanner

  • 15° cranked

Technical specifications

Product type

VDE single-ended open ring spanner

Spanner size

15 mm

Length

150 mm

Material

Chromium-vanadium steel

Material properties

insulated

DIN standard

DIN 7446

Standards

DIN7446

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 809639 Cimco 112718 Cimco Werkzeuge VDE single-ended open ring spanner Spanner size (metric) 15 mm

Description

Open-ended spanner, according to DIN7446, made of chromium-vanadium steel, 15° cranked.

Hints

This text is machine translated.

What kind of Single Open-End Spanners are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.