• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco 112744 Cimco Werkzeuge Ratcheting single-ended open ring spanner Spanner size (metric) 14 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Ratcheting single-ended open ring spanner

Spanner size

14 mm

No. of teeth

72

Material

Chromium-vanadium steel

Material properties

insulated

DIN standard

DIN 3110

DIN ISO 3318

Standards

DIN 3110, ISO 3318

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 809653 Cimco 112744 Cimco Werkzeuge Ratcheting single-ended open ring spanner Spanner size (metric) 14 mm

Description

1000 V ratchet ring according to DIN 3110/ISO 3318 (torque) made of chromium-vanadium steel. Ratchet mechanism with fine teeth (72 teeth) and a return angle of 5° (leg angle). The right/left operation is handled by simply turning the key width 14 mm Weight 56 g.

Hints

This text is machine translated.

What kind of Box Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.