• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco 130032 Masonry chisel 23 mm Total length 250 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Masonry chisel

Chisel width

23 mm

Material

Chromium vanadium steel

Total length

250 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3818744 Cimco 130032 Masonry chisel 23 mm Total length 250 mm 1 pc(s)

Description

Octagonal stone chisel according to DIN 7254 B, made of chromium-vanadium air-hardening steel, cutting width 23 mm, steel strength 16 mm, size 250 mm.

This text is machine translated.

What kind of Concrete Drill Bits are you looking for?