• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco 160204 Electrical tape Blue (L x W) 10 m x 15 mm 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Blue
  • (L x W) 10 m x 15 mm

Technical specifications

Product type

Electrical tape

Length

10 m

Width

15 mm

Thickness

0.11 mm

Max. temperature

85 °C

Min. temperature

0 °C

Factory colour

Blue

Type

160204

Content

1 pc(s)

Dim

(L x W) 10 m x 15 mm

Compatible with (details)

High voltage

Material (details)

Polyvinyl chloride (PVC)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3818781 Cimco 160204 Electrical tape Blue (L x W) 10 m x 15 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3818781 Cimco 160204 Electrical tape Blue (L x W) 10 m x 15 mm 1 pc(s)

Description

Insulating tape for phase labeling, PVC-foil, coated on one side with non-corrosive, pressure-sensitive rubber adhesive, black with white print L1, L2 and L3, blue with white print N. Electric insulation tapes for insulation and identification of the conductor phases of multi-wire cables. Blue, N, L1; WxL: 15 mmx10 m

This text is machine translated.