• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco 177536 Squeezer set

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Squeezer set

Manufacturer part #

177536

Length

350 mm

Width

316 mm

Height

73 mm

Dim

(L x W x H) 350 x 316 x 73 mm

Weight

2.24 kg

Content

1 Set

Documents & Downloads

Datasheet

Datasheet 3827502 Cimco 177536 Squeezer set

User & Safety Instructions

User & Safety Instructions 3827502 Cimco 177536 Squeezer set

Description

Complete Click n crimp pliers set with crimping pliers body and 14 changeable inserts for various crimping applications. Suitable for cable lugs, wire-end sleeves, RJ45, coaxial and solar connectors. Supplied in i-Boxx with foam inserts and identification plates.

The Click n Crimp crimping pliers set is a modular structured complete system for professional crimp applications in electrical installation, network technology, workshop and industry. The set includes the press pliers body and 14 different changeable inserts, which cover a wide range of applications.

The crimp profile inserts are each designed as a pair of upper and lower profile jaws and can be replaced according to the respective application. Thus, the set is suitable for use with insulated and non-insulated cable shoes, wire-end sleeves, twin wire-end sleeves, flat plugs, RJ45 plug connectors, Coaxial plugs as well as solar plug connectors.

All components are clearly housed in a sturdy i-Boxx with Foam inserts. In addition, labels facilitate the individual assignment of inserts and support a structured organization in the workplace or in mobile use.

This text is machine translated.

Features

  • 10 6005 – Click N crimp pliers, press pliers body without crimp profile inserts
  • 10 6010 – Press profile inserts for insulated cable lugs, 0.5–6 mm², oval compression (W)
  • 10 6011 – Non-insulated cable shoe press profile inserts, 1.5–10 mm², indent crimping (N)
  • 10 6012 – Pressed profile inserts for insulated and non-insulated wire end sleeves, 0.5–10 mm², trapeze (B)
  • 10 6014 – Pressed profile inserts for insulated and non-insulated wire end sleeves, 16–35 mm², trapezoidal identification pressing (D2)
  • 10 6071 – Replacement profile for wire-end sleeves, 25 and 50 mm², trapezoidal identification pressing
  • 10 6013 – Pressure profile inserts for non-insulated male and female spade connectors, 0.5–6 mm², roll pressing (C)
  • 10 6015 – Press profile inserts for BNC/TNC coaxial connectors, hexagonal pressing (A)
  • 10 6019 – Press profile inserts for shielded RJ45 plugs (8P8C), Cimco type (M2)
  • 10 6018 – Pressing profile inserts for shielded RJ45 plugs (8P8C), model HIROSE TM 11/21 (M1)
  • 10 6036 – Pressed profile inserts for AMP-H4 type solar connectors, 2.5–10 mm²
  • 10 6042 – Press profile inserts for twin wire-end sleeves, 2 x 0.5 to 2 x 6 mm²
  • 10 6044 – Press profile inserts for twin wire-end sleeves, up to 2 x 16 mm²
  • 10 6026 – Pressed profile inserts for solar connectors, 4–10 mm², MC4 compatible
  • Identification plates for labeling the inserts
  • I-Boxx with Foam inserts

Scope of delivery

  • Press pliers set, complete with 14 interchangeable inserts

What kind of Pliers Sets are you looking for?