
Number
Highlights & Details
Ring terminal, insulated
- -
- This text is machine translated.
Technical specifications
- Manufacturer part #
180076
- Type
180076
- max. cross section
10 mm²
- Content
1 pc(s)
- Factory colour
Red
- Cross-section range
10 mm² (max)
- Insulation type
Partially insulated
- Thread size
M10
- Material (details)
Cu-ETP according to DIN EN 13600 · Halogen-free PA insulation (polyamide, nylon)
- Hole Ø
10.5 mm
- Insulation material
Polyamide
- Cross section
10 mm²
- Contact material
Cathode copper, tin plated
- Temperature range
-60 - +105 °C
- RoHS-compliant
Yes
- Size
M10
- Support sleeve
Yes
- Product type
Ring terminal
Documents & Downloads
Datasheet
Datasheet 736582 Cimco 180076 Ring terminal Cross section (max.)=10 mm² Hole Ø=10.5 mm Partially insulated Red 1 pc(s)
User & Safety Instructions
User & Safety Instructions 736582 Cimco 180076 Ring terminal Cross section (max.)=10 mm² Hole Ø=10.5 mm Partially insulated Red 1 pc(s)
Information
Information 736582 Cimco 180076 Ring terminal Cross section (max.)=10 mm² Hole Ø=10.5 mm Partially insulated Red 1 pc(s)



























