
Quantity (Piece(s))
Savings
Package size (plus VAT.)
15
-
€ 0.15
45
13% = € 0.02
€ 0.13
75
20% = € 0.03
€ 0.12
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 15
Total (€ 0.15 / piece)
€
Highlights & Details
Insulated, solderless spade terminal
- This text is machine translated.
Technical specifications
- Factory colour
Red
- Contact material
Cathode copper, tin plated
- Manufacturer part #
180120
- Type
180120
- max. cross section
1 mm²
- Min. cross section
0.50 mm²
- Content
1 pc(s)
- Cross-section range
0.50 - 1 mm²
- Insulation
PA (polyamide), halogen free
- Insulation type
Partially insulated
- Thread size
M3
- Material (details)
Cu-ETP according to DIN EN 13600
- Hole Ø
3.2 mm
- Insulation material
PA
- Cross section
0.5 - 1 mm²
- Temperature range
-60 - +105 °C
- RoHS-compliant
Yes
- Size
M3
- Support sleeve
No
- Product type
U terminal
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 736726 Cimco 180120 U terminal 0.50 mm² 1 mm² Hole Ø=3.2 mm Partially insulated Red 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 140.90*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































