
Number
Highlights & Details
Insulated, solderless spade terminal
- Blue
- Cross section (max.): 2.50 mm²
Technical specifications
- Factory colour
Blue
- Contact material
Cathode copper, tin plated
- Manufacturer part #
180146
- Type
180146
- max. cross section
2.50 mm²
- Min. cross section
1.50 mm²
- Content
1 pc(s)
- Cross-section range
1.50 - 2.50 mm²
- Insulation
PA (polyamide), halogen free
- Insulation type
Partially insulated
- Thread size
M5
- Material (details)
Cu-ETP according to DIN EN 13600
- Hole Ø
5.3 mm
- Insulation material
PA
- Cross section
1.5 - 2.5 mm²
- Temperature range
-60 - +105 °C
- RoHS-compliant
Yes
- Size
M5
- Support sleeve
No
- Product type
U terminal
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 736816 Cimco 180146 U terminal 1.50 mm² 2.50 mm² Hole Ø=5.3 mm Partially insulated Blue 1 pc(s)
User & Safety Instructions
User & Safety Instructions 736816 Cimco 180146 U terminal 1.50 mm² 2.50 mm² Hole Ø=5.3 mm Partially insulated Blue 1 pc(s)
Information
Information 736816 Cimco 180146 U terminal 1.50 mm² 2.50 mm² Hole Ø=5.3 mm Partially insulated Blue 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 140.90*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































