
Number
Total (€ 3.29 / piece)
€ 3.29
incl. VAT
14-day return policy included
Highlights & Details
Right-angled tubular cable lug
- Hole Ø: 13 mm
- Cross section (max.): 95 mm²
Our service for you
Technical specifications
- Product type
Crimp cable lug
- max. cross section
95 mm²
- Thread size
M12
- Hole Ø
13 mm
- Connection angle
90°
- Contact material
Cathode copper, tin plated
- Content
1 pc(s)
- Manufacturer part #
183142
- RoHS-compliant
Yes
- Type
183142
- Material (details)
Cu-ETP according to DIN EN 13600
- Type
90°
- Cross section
95 mm²
- Size
M12
Documents & Downloads
Datasheet
Datasheet 736773 Cimco 183142 183142 Crimp cable lug 90 ° M12 95 mm² Hole Ø: 13 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 736773 Cimco 183142 183142 Crimp cable lug 90 ° M12 95 mm² Hole Ø: 13 mm 1 pc(s)






















