• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco Assortment case (W x H) 330 mm x 41.3 mm No. of compartments: 15 Compartment divider, removable compartment Conten

Product type
Assortment case
Compartments
15
Material
Plastic
Width
330 mm
Height
41.3 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Assortment case

Type

418774

Features

Compartment divider

removable compartment

Compartments

15

Material

Plastic

Width

330 mm

Height

41.3 mm

Dim

(W x H) 330 mm x 41.3 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3819100 Cimco Assortment case (W x H) 330 mm x 41.3 mm No. of compartments: 15 Compartment divider, removable compartment Conten

Description

Carry-Lite 80 5x10, inclusive of 15 inserts inclusive of sliding closures and carrying handle, 2 red markings on the catches indicate, whether the case is correctly closed, with U-profiles in the lid that prevent the contents from slipping during transport, assortment box with 15 inserts, 5 items type BA8-1, 10 items type BA7-1, color raaco blue. Capacity: 13 kg; weight: 1.612g; dimensions: TxBxH 330x413x79 mm; grid 5x10

This text is machine translated.

What kind of Assortment Cases & Boxes are you looking for?