• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco Cimco 10 1040, Diagonal pliers, Kunststoff, Schwarz, Rot, 132 mm 101040 Electrical & precision engineering Side cu

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Side cutter

Manufacturer part #

101040

Range of use

Electrical & precision engineering

Length

132 mm

Material

Tool steel

Material properties

burnished

Edge hardness

60 HRC

Wire hardness (max.) soft wire

1.3 mm

Width

100 mm

Height

50 mm

Weight

81 g

Features

flush-cutting

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 809461 Cimco Cimco 10 1040, Diagonal pliers, Kunststoff, Schwarz, Rot, 132 mm 101040 Electrical & precision engineering Side cu

Description

Electronic side cutter up to 1.3 mm Ø.

Features

  • Angle 21°
  • Without cutting wad
  • with fine tips.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)