• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco Cimco Werkzeuge 100526 VDE Side cutter non-flush type 160 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Side cutter

Manufacturer part #

100526

Range of use

VDE

Length

160 mm

Material

Tool steel

Material properties

chrome plated

Edge hardness

64 HRC

DIN standard

DIN ISO 5749

DIN EN 60900

Weight

200 g

Features

non-flush type

EN standard

EN 60900

Factory colour

Multicolour

Standards

DIN ISO 5749 B

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 809431 Cimco Cimco Werkzeuge 100526 VDE Side cutter non-flush type 160 mm

Description

Features

  • DIN ISO 5749 B
  • Induction hardened precision cut Inlaid joint with (approx. 64 HRC)
  • For all wires, even piano wire from electric steel.

Hints

This text is machine translated.