• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco Cimco Werkzeuge 101880 Squeezer Spade terminals 10 up to 120 mm²

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 385.00 / piece)
€ 385.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Hexagonal crimping
Product type

Squeezer

Manufacturer part #

101880

Range of uses

Spade terminals

Crimp area

10 up to 120 mm²

Crimp area (min.)

10 mm²

Crimp area (max.)

120 mm²

Length

650 mm

Suitable for

Spade connectors and connectors

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 809482 Cimco Cimco Werkzeuge 101880 Squeezer Spade terminals 10 up to 120 mm²

Description

Features

  • Leverage
  • For spade connectors and connectors.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)