• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco Cimco Werkzeuge 106144 Squeezer Insulated cable lugs 0.5 up to 6 mm²

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Squeezer

Manufacturer part #

106144

Range of uses

Insulated cable lugs

Crimp area

0.5 up to 6 mm²

Crimp area AWG

10 up to 20 awg

Crimp area (min.)

0.5 mm²

Crimp area (max.)

6 mm²

Crimp area AWG (min.)

20 awg

Crimp area AWG (max.)

10 awg

Length

220 mm

Width

122 mm

Height

26 mm

Weight

539.00

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 809525 Cimco Cimco Werkzeuge 106144 Squeezer Insulated cable lugs 0.5 up to 6 mm²

Description

Features

  • Leverage
  • with ratschen mechanic and adjustable locking device (Druckpunktentrieglung).

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)