• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco Cimco Werkzeuge 108787 VDE Side cutter non-flush type 180 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Side cutter

Manufacturer part #

108787

Range of use

VDE

Length

180 mm

Material

Tool steel

Material properties

chrome plated

Edge hardness

64 HRC

DIN standard

DIN ISO 5749

DIN EN 60900

Weight

290 g

Features

non-flush type

EN standard

EN 60900

Standards

DIN ISO 5749

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 809544 Cimco Cimco Werkzeuge 108787 VDE Side cutter non-flush type 180 mm

Description

Features

  • DIN ISO 5749
  • With inserted joint
  • For soft and hard wires.
  • This text is machine translated.